- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 5453
Multi Turn Air Variable Capacitor - 1.5 to 16pF - 250 WVDC - Q:3000 @ 100MHz - Vertical, Through Hole
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1.5 to 16pF - 250 WVDC - Q:3000 @ 100MHz - Vertical, Through Hole
Search Keywords: 5453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:5453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 5453 RoHS compliant?
Yes, 5453 is RoHS compliant.
What is the lead time for 5453?
The standard lead time for 5453 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$52.84
10
$39.63
15
$36.99
20 +
$36.25
Click for Quote
Log in
to unlock special pricing