- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 5400
Multi Turn Air Variable Capacitor - 1 to 14pF - 250 WVDC - Q:3000 @ 100MHz - Panel Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1 to 14pF - 250 WVDC - Q:3000 @ 100MHz - Panel Mount
Search Keywords: 5400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:5400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 5400 RoHS compliant?
Yes, 5400 is RoHS compliant.
What is the lead time for 5400?
The standard lead time for 5400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$42.79
5
$38.18
20
$37.04
40
$34.61
60
$27.68
100
$24.73
260 +
$24.07
Click for Quote
Log in
to unlock special pricing