- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 53H18NM
Johanson Manufacturing / Knowles
53H18NM
High Voltage Variable Capacitor - 3 to 55pF - 1250 WVDC - Q:2000 @ 100MHz - Horizontal, SMT
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
High Voltage Variable Capacitor - 3 to 55pF - 1250 WVDC - Q:2000 @ 100MHz - Horizontal, SMT
Search Keywords: 53H18NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:53H18NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 53H18NM RoHS compliant?
Yes, 53H18NM is RoHS compliant.
What is the lead time for 53H18NM?
The standard lead time for 53H18NM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$99.91
5
$89.92
8
$78.68
10 +
$77.10
Click for Quote
Log in
to unlock special pricing