- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 52H01
High Voltage Variable Capacitor - 1.5 to 10pF - 1250 WVDC - Q:>1400 @ 195MHz - Horizontal, Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
High Voltage Variable Capacitor - 1.5 to 10pF - 1250 WVDC - Q:>1400 @ 195MHz - Horizontal, Through Hole
Search Keywords: 52H01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:52H01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 52H01 RoHS compliant?
Yes, 52H01 is RoHS compliant.
What is the lead time for 52H01?
The standard lead time for 52H01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$105.61
5
$95.05
8
$83.17
10 +
$81.51
Click for Quote
Log in
to unlock special pricing