- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 27285-4R2
27285-4R2
Johanson Manufacturing / Knowles
Giga-Trim Variable Capacitor - 0.4 to 2.5pF - 500 WVDC - Q: >4000 @ 250MHz - Vertical, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Giga-Trim Variable Capacitor - 0.4 to 2.5pF - 500 WVDC - Q: >4000 @ 250MHz - Vertical, SMT
Search Keywords: 272854R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:27285-4R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
313
$60.88
625
$31.14
938
$21.19
1,250 +
$20.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments