- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 27273
Giga-Trim Variable Capacitor - 0.6 to 4.5pF - 500 WVDC - Q: >3000 @ 250MHz - Vertical, SMT
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Giga-Trim Variable Capacitor - 0.6 to 4.5pF - 500 WVDC - Q: >3000 @ 250MHz - Vertical, SMT
Search Keywords: 27273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:27273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 27273 RoHS compliant?
Yes, 27273 is RoHS compliant.
What is the lead time for 27273?
The standard lead time for 27273 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$43.72
5
$35.29
20
$30.61
40
$29.81
60
$29.00
100
$28.41
260 +
$28.34
Click for Quote
Log in
to unlock special pricing