- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2322-14R1
Johanson Manufacturing / Knowles
2322-14R1
Cera-Trim Variable Capacitor - 8.5 to 25pF - 250 WVDC - Q:300@100MHz - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cera-Trim Variable Capacitor - 8.5 to 25pF - 250 WVDC - Q:300@100MHz - Tape&Reel
Search Keywords: 232214R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2322-14R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 2322-14R1 RoHS compliant?
Yes, 2322-14R1 is RoHS compliant.
What is the lead time for 2322-14R1?
The standard lead time for 2322-14R1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
125
$30.75
250
$16.28
375
$11.45
500 +
$11.23
Click for Quote
Log in
to unlock special pricing