- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2322-13GSLR1
2322-13GSLR1
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 7.5 to 18pF - 250 WVDC - Q:500@100MHz - RoHS - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cera-Trim Variable Capacitor - 7.5 to 18pF - 250 WVDC - Q:500@100MHz - RoHS - Tape&Reel
Search Keywords: 232213GSLR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2322-13GSLR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
125
$24.06
250
$12.74
375
$8.96
500 +
$8.78
Click for Quote
Log in
to unlock special pricing