- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2322-13GR1
Johanson Manufacturing / Knowles
2322-13GR1
Cera-Trim Variable Capacitor - 7.5 to 18pF - 250 WVDC - Q:500@100MHz - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cera-Trim Variable Capacitor - 7.5 to 18pF - 250 WVDC - Q:500@100MHz - Tape&Reel
Search Keywords: 232213GR1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 2322-13GR1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532300010 |
| COO: | DO |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Frequently Asked Questions
Is 2322-13GR1 RoHS compliant?
Yes, 2322-13GR1 is RoHS compliant.
What is the lead time for 2322-13GR1?
The standard lead time for 2322-13GR1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$24.06
250
$12.74
375
$8.96
500 +
$8.78
Click for Quote
Log in
to unlock special pricing