- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-4SLR1
Johanson Manufacturing / Knowles
2320-4SLR1
Cera-Trim Variable Capacitor - 6.5 to 25pF - 250 WVDC - Q:300@100MHz - RoHS - Tape&Reel
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Cera-Trim Variable Capacitor - 6.5 to 25pF - 250 WVDC - Q:300@100MHz - RoHS - Tape&Reel
Search Keywords: 23204SLR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2320-4SLR1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240000
-
COO:DO
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 2320-4SLR1 RoHS compliant?
No, 2320-4SLR1 is not RoHS compliant.
What is the lead time for 2320-4SLR1?
The standard lead time for 2320-4SLR1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
125
$32.29
250
$17.09
375
$12.03
500 +
$11.79
Click for Quote
Log in
to unlock special pricing