- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-4R1
Johanson Manufacturing / Knowles
2320-4R1
Cera-Trim Variable Capacitor - 6.5 to 25pF - 250 WVDC - Q:300@100MHz - Tape&Reel
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Cera-Trim Variable Capacitor - 6.5 to 25pF - 250 WVDC - Q:300@100MHz - Tape&Reel
Search Keywords: 23204R1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 2320-4R1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532240000 |
| COO: | DO |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Frequently Asked Questions
Is 2320-4R1 RoHS compliant?
No, 2320-4R1 is not RoHS compliant.
What is the lead time for 2320-4R1?
The standard lead time for 2320-4R1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$31.97
250
$16.93
375
$11.91
500 +
$11.67
Click for Quote
Log in
to unlock special pricing