- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-3
Cera-Trim Variable Capacitor - 5 to 18pF - 250 WVDC - Q:500@100MHz - Bulk
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Cera-Trim Variable Capacitor - 5 to 18pF - 250 WVDC - Q:500@100MHz - Bulk
Search Keywords: 23203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2320-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Frequently Asked Questions
Is 2320-3 RoHS compliant?
No, 2320-3 is not RoHS compliant.
What is the lead time for 2320-3?
The standard lead time for 2320-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$16.30
25
$14.77
50
$14.11
100
$11.74
250
$9.79
500
$9.53
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing