- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 2320-2R1
2320-2R1
Johanson Manufacturing / Knowles
Cera-Trim Variable Capacitor - 2.5 to 10pF - 250 WVDC - Q:1000@100MHz - Tape&Reel
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Cera-Trim Variable Capacitor - 2.5 to 10pF - 250 WVDC - Q:1000@100MHz - Tape&Reel
Search Keywords: 23202R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johanson Manufacturing / Knowles
-
Part No:2320-2R1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532300010
-
COO:DO
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$22.45
250
$11.88
375
$8.36
500 +
$8.20
Click for Quote
Log in
to unlock special pricing