- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- 1501
Multi Turn Air Variable Capacitor - 1 to 10pF - 250 WVDC - Q:>4000 @ 195MHz - Horizontal, Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi Turn Air Variable Capacitor - 1 to 10pF - 250 WVDC - Q:>4000 @ 195MHz - Horizontal, Through Hole
Search Keywords: 1501
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johanson Manufacturing / Knowles |
| Part No: | 1501 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532300010 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is 1501 RoHS compliant?
Yes, 1501 is RoHS compliant.
What is the lead time for 1501?
The standard lead time for 1501 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$32.62
5
$30.74
20
$29.83
40
$28.10
60
$22.48
100
$20.07
260 +
$19.81
Click for Quote
Log in
to unlock special pricing