Image is representational - see manufacturer specifications

Johanson Dielectrics

500R07S100GV4T

Cap Ceramic 10pF 50V C0G 2% Pad SMD 0402 125°C Ultra Low ESR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 10pF 50V C0G 2% Pad SMD 0402 125°C Ultra Low ESR T/R
Search Keywords: 500R07S100GV4T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johanson Dielectrics
Part No: 500R07S100GV4T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 10 pF
Voltage: 50 VDC
Package/Case: 0402
Tolerance: 2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 500R07S100GV4T RoHS compliant?
Yes, 500R07S100GV4T is RoHS compliant.
What is the lead time for 500R07S100GV4T?
The standard lead time for 500R07S100GV4T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3600
25
$0.7300
100
$0.4070
1,000
$0.1615
5,000
$0.0760
10,000 +
$0.0630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!