- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- SM3620L
SM3620L
JKL Components
T-1 1/2 Telephone Slide Base Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
T-1 1/2 Telephone Slide Base Lamp
Search Keywords: SM3620L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:SM3620L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:36 V
-
Color:N/A
-
Current Rating:0.02 A
-
Lead/Base Style:Telephone Slide Base
-
Lamp Size:T-1 1/2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$1.38
200
$1.31
400
$1.24
800 +
$1.18
Click for Quote
Log in
to unlock special pricing