- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- RB22
JKL Components
RB22
T-3 1/4 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-3 1/4 Bayonet Lamp
Search Keywords: RB22
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | RB22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 130 V |
| Current Rating: | 0.027 A |
| Lead/Base Style: | Bayonet |
| Lamp Size: | T-3 1/4 |
Product Guides
+
Frequently Asked Questions
Is RB22 RoHS compliant?
Yes, RB22 is RoHS compliant.
What is the lead time for RB22?
The standard lead time for RB22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
9 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$4.059
10
$3.690
25
$2.133
100
$2.026
1,000 +
$1.278
Click for Quote
Log in
to unlock special pricing