- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- GF670
GF670
JKL Components
T-2 Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
T-2 Lamp
Search Keywords: GF670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:GF670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:8 V
-
Color:N/A
-
Current Rating:0.25 A
-
Lead/Base Style:N/A
-
Lamp Size:T-2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$1.12
200
$1.07
400
$1.01
800 +
$0.96
Click for Quote
Log in
to unlock special pricing