- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- CW23
CW23
JKL Components
T-1 Wire Terminal Lamp
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
T-1 Wire Terminal Lamp
Search Keywords: CW23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:CW23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.02 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.