- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- BF5165-20B
JKL Components
BF5165-20B
White Fluorescent Lamp 20000 Hours
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:BF5165-20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:400 Vrms
-
Color:White
-
Current Rating:0.005 A
-
Lead/Base Style:N/A
-
Lamp Size:N/A