help desk software
Image is representational - see mfr. specs

Fluorescent Lamp 40000 Hours

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fluorescent Lamp 40000 Hours
Search Keywords: BF38620B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    BF386-20B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8540890080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    215 V
  • Color:
    N/A
  • Current Rating:
    5 A
  • Lead/Base Style:
    N/A
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.95
10
$13.04
25
$10.14
100
$8.69
250
$8.26
500
$7.82
1,000
$7.39
2,500 +
$7.32
Click for Quote
Log in to unlock special pricing