- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- BF350-20B
BF350-20B
JKL Components
Fluorescent Lamp 40000 Hours
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Fluorescent Lamp 40000 Hours
Search Keywords: BF35020B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:BF350-20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:170 V
-
Color:N/A
-
Current Rating:5 A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$42.69
25
$10.65
50
$9.43
100
$8.96
250
$8.38
500
$8.22
1,000
$7.76
2,500 +
$7.69
Click for Quote
Log in
to unlock special pricing