- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- BF3360-20B
JKL Components
BF3360-20B
Fluorescent Lamp 40000 Hours
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:BF3360-20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage Rating:740 V
-
Color:N/A
-
Current Rating:5 A
-
Lead/Base Style:N/A
-
Lamp Size:N/A