- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 8918
8918
JKL Components
T-1 3/4 Flanged Midget Lamp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
T-1 3/4 Flanged Midget Lamp
Search Keywords: 8918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:8918
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543707100
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.1 A
-
Lead/Base Style:Flanged Midget
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$1.160
50
$1.050
100
$1.039
250
$1.019
500
$1.004
1,000
$0.989
2,500 +
$0.979
Click for Quote
Log in
to unlock special pricing