- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 89
G-6 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
G-6 Bayonet Lamp
Search Keywords: 89
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:89
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:13 V
-
Color:N/A
-
Current Rating:0.58 A
-
Lead/Base Style:Bayonet
-
Lamp Size:G-6
Product Guides
+
Frequently Asked Questions
Is 89 RoHS compliant?
Yes, 89 is RoHS compliant.
What is the lead time for 89?
The standard lead time for 89 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4
$8.33
25
$3.13
50
$2.08
100
$1.87
250
$1.74
500
$1.62
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing