- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 8662
JKL Components
8662
T-1 1/4 Midget Screw Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 1/4 Midget Screw Lamp
Search Keywords: 8662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:8662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Midget Screw
-
Lamp Size:T-1 1/4
Product Guides
+
Frequently Asked Questions
Is 8662 RoHS compliant?
Yes, 8662 is RoHS compliant.
What is the lead time for 8662?
The standard lead time for 8662 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10
$1.07
25
$1.05
50
$1.03
100
$1.01
250
$0.99
500
$0.97
1,000 +
$0.95
Click for Quote
Log in
to unlock special pricing