- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 8610
8610
JKL Components
T-1 1/4 Wire Terminal Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
T-1 1/4 Wire Terminal Lamp
Search Keywords: 8610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:8610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6.3 V
-
Color:N/A
-
Current Rating:0.2 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Buy all 97 in-stock or the regular minimum order quantity of 100
Stock lot only:
97
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$0.8261
100
$0.7510
200
$0.7130
400
$0.6840
800 +
$0.6460
Click for Quote
Log in
to unlock special pricing