- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 8369
JKL Components
8369
T-1 3/4 Midget Screw Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-1 3/4 Midget Screw Lamp
Search Keywords: 8369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:8369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.065 A
-
Lead/Base Style:Midget Screw
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 8369 RoHS compliant?
Yes, 8369 is RoHS compliant.
What is the lead time for 8369?
The standard lead time for 8369 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
20
$6.060
50
$2.490
100
$1.530
250
$0.599
500
$0.551
1,000
$0.523
2,500 +
$0.504
Click for Quote
Log in
to unlock special pricing