Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

8162

T-1 3/4 Midget Screw Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-1 3/4 Midget Screw Lamp
Search Keywords: 8162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    8162
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    14 V
  • Color:
    N/A
  • Current Rating:
    0.1 A
  • Lead/Base Style:
    Midget Screw
  • Lamp Size:
    T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8162 RoHS compliant?
Yes, 8162 is RoHS compliant.
What is the lead time for 8162?
The standard lead time for 8162 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
20
$2.980
50
$1.360
100
$0.828
250
$0.630
500
$0.580
1,000
$0.550
2,500 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!