- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 8099-SBP
8099-SBP
JKL Components
T-1 Bi-Pin Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 Bi-Pin Lamp
Search Keywords: 8099SBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:8099-SBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage Rating:18 V
-
Color:N/A
-
Current Rating:0.026 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.930
25
$2.660
100
$1.250
250
$0.497
500 +
$0.441
Click for Quote
Log in
to unlock special pricing