- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 8097SBP
Description
+
T-1 Bi-Pin Lamp
Search Keywords: 8097SBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:8097SBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:12 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$1.54
200
$1.51
300
$1.48
400 +
$1.45
Click for Quote
Log in
to unlock special pricing