- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 8097
8097
JKL Components
T-1 Bi-Pin Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
T-1 Bi-Pin Incandescent Lamp
Search Keywords: 8097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:8097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:12 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 100
Stock lot only:
18
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1.0142
100
$0.9220
200
$0.8740
400
$0.8360
800 +
$0.7890
Click for Quote
Log in
to unlock special pricing