- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7A1H
Description
+
Lamp Neon RT-1.75 Radial 120V
Search Keywords: 7A1H
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 7A1H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 7A1H RoHS compliant?
Yes, 7A1H is RoHS compliant.
What is the lead time for 7A1H?
The standard lead time for 7A1H is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
12 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$1.067
10
$0.970
25
$0.950
50
$0.940
100
$0.920
250
$0.900
500
$0.880
1,000 +
$0.860
Click for Quote
Log in
to unlock special pricing