- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7945
JKL Components
7945
T-1 3/4 Bi-Pin Incandescent Lamp 6.0V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Bi-Pin Incandescent Lamp 6.0V
Search Keywords: 7945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 7945 RoHS compliant?
Yes, 7945 is RoHS compliant.
What is the lead time for 7945?
The standard lead time for 7945 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$3.23
25
$3.14
50
$2.58
100 +
$1.29
Click for Quote
Log in
to unlock special pricing