- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7839SBP
JKL Components
7839SBP
T-1 Bi-Pin Incandescent Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7839SBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.024 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1