- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7715
JKL Components
7715
T-1 Bi-Pin Incandescent Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-1 Bi-Pin Incandescent Lamp
Search Keywords: 7715
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 7715 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8513104000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 5 V |
| Current Rating: | 0.115 A |
| Lead/Base Style: | Bi-Pin |
| Lamp Size: | T-1 |
Product Guides
+
Frequently Asked Questions
Is 7715 RoHS compliant?
Yes, 7715 is RoHS compliant.
What is the lead time for 7715?
The standard lead time for 7715 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Buy all 28 in-stock or the regular minimum order quantity of 100
Stock lot only:
28
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$1.98
100
$1.80
200
$1.53
300 +
$1.45
Click for Quote
Log in
to unlock special pricing