- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7683
7683
JKL Components
T-1 Bi-Pin Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 Bi-Pin Incandescent Lamp
Search Keywords: 7683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Buy all 31 in-stock or the regular minimum order quantity of 100
Stock lot only:
31
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
6300
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.837
100
$1.670
500
$1.650
1,000
$1.590
6,300
$1.550
12,500
$1.540
18,800
$1.080
25,000 +
$1.060
Click for Quote
Log in
to unlock special pricing