- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7646
7646
JKL Components
T-1 1/4 Bi-Pin Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 1/4 Bi-Pin Lamp
Search Keywords: 7646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.08 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,398
Can Ship immediately
On Order:
2,600
can ship 8/6/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$2.17
500
$2.13
1,000
$2.12
2,500
$2.11
5,000
$2.10
7,500
$2.09
10,000 +
$2.08
Click for Quote
Log in
to unlock special pricing