- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 755
JKL Components
755
T-3 1/4 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-3 1/4 Bayonet Lamp
Search Keywords: 755
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 755 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543707100 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 6.3 V |
| Current Rating: | 0.15 A |
| Lead/Base Style: | Bayonet |
| Lamp Size: | T-3 1/4 |
Product Guides
+
Frequently Asked Questions
Is 755 RoHS compliant?
Yes, 755 is RoHS compliant.
What is the lead time for 755?
The standard lead time for 755 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$0.411
200
$0.403
300
$0.395
400 +
$0.387
Click for Quote
Log in
to unlock special pricing