- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7515
JKL Components
7515
T-1 1/4 Bi-Pin Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 1/4 Bi-Pin Lamp
Search Keywords: 7515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.115 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 1/4
Product Guides
+
Frequently Asked Questions
Is 7515 RoHS compliant?
Yes, 7515 is RoHS compliant.
What is the lead time for 7515?
The standard lead time for 7515 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
8 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.69
25
$0.66
50
$0.62
100 +
$0.60
Click for Quote
Log in
to unlock special pricing