Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

7387

The 7387 is a T-1 3/4 standard bi-pin based lamp rated for 28.0 volts with an average life of 25,000 hours.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The 7387 is a T-1 3/4 standard bi-pin based lamp rated for 28.0 volts with an average life of 25,000 hours.
Search Keywords: 7387
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: JKL Components
Part No: 7387
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539293060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage Rating: 28 V
Current Rating: 0.04 A
Lead/Base Style: Bi-Pin
Lamp Size: T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7387 RoHS compliant?
Yes, 7387 is RoHS compliant.
What is the lead time for 7387?
The standard lead time for 7387 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.50
200
$1.44
400
$1.33
800 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!