- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7355
JKL Components
7355
T-1 3/4 Midget Groove Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Midget Groove Lamp
Search Keywords: 7355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Midget Groove
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 7355 RoHS compliant?
Yes, 7355 is RoHS compliant.
What is the lead time for 7355?
The standard lead time for 7355 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.558
25
$0.526
50
$0.495
100 +
$0.479
Click for Quote
Log in
to unlock special pricing