- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7333
7333
JKL Components
T-1 3/4 Flanged Midget Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Flanged Midget Lamp
Search Keywords: 7333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Flanged Midget
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.5082
20
$0.4620
50
$0.4530
100
$0.4440
250
$0.4350
500
$0.4260
1,000
$0.4170
2,500 +
$0.4090
Click for Quote
Log in
to unlock special pricing