- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7330
JKL Components
7330
T-1 3/4 Bi-Pin Incandescent Lamp 14.0V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-1 3/4 Bi-Pin Incandescent Lamp 14.0V
Search Keywords: 7330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.08 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 7330 RoHS compliant?
Yes, 7330 is RoHS compliant.
What is the lead time for 7330?
The standard lead time for 7330 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
20
$0.58
50
$0.57
100
$0.56
250
$0.55
500
$0.54
1,000
$0.53
2,500 +
$0.52
Click for Quote
Log in
to unlock special pricing