- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7328
JKL Components
7328
T-1 3/4 Bi-Pin Incandescent Lamp 6.0V
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
T-1 3/4 Bi-Pin Incandescent Lamp 6.0V
Search Keywords: 7328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539291000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:0.2 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 7328 RoHS compliant?
Yes, 7328 is RoHS compliant.
What is the lead time for 7328?
The standard lead time for 7328 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$0.73
200
$0.70
400
$0.66
800 +
$0.63
Click for Quote
Log in
to unlock special pricing