- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7327
7327
JKL Components
T-1 3/4 Bi-Pin Incandescent Lamp 28.0V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 3/4 Bi-Pin Incandescent Lamp 28.0V
Search Keywords: 7327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$2.770
50
$1.650
100
$0.869
250
$0.730
500
$0.680
1,000
$0.640
2,500 +
$0.610
Click for Quote
Log in
to unlock special pricing