Image is representational - see mfr. specs

T-1 3/4 Midget Screw Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Midget Screw Lamp
Search Keywords: 7323
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    7323
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    6.3 V
  • Color:
    N/A
  • Current Rating:
    0.2 A
  • Lead/Base Style:
    Midget Screw
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.830
25
$2.670
100
$1.240
250
$0.485
500 +
$0.431
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!