- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7318
7318
JKL Components
T-1 3/4 Midget Screw Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Midget Screw Lamp
Search Keywords: 7318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Midget Screw
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.399
25
$0.391
100
$0.384
250
$0.376
500 +
$0.368
Click for Quote
Log in
to unlock special pricing