- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7220
Description
+
T-1 Wire Terminal Lamp
Search Keywords: 7220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512909000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:18 V
-
Color:N/A
-
Current Rating:0.026 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$0.463
50
$0.454
100
$0.445
250
$0.436
500
$0.427
1,000
$0.419
2,500 +
$0.411
Click for Quote
Log in
to unlock special pricing