- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7218
Description
+
T-1 Wire Terminal Lamp
Search Keywords: 7218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:10 V
-
Color:N/A
-
Current Rating:0.027 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$13.277
10
$12.070
25
$4.660
50
$3.390
100
$1.650
250
$1.610
500
$1.540
1,000 +
$1.500
Click for Quote
Log in
to unlock special pricing